Cart

TSV911AIYLT

ST TSV911AIYLT

image shown is a representation only

ST

1xOP 8MHz 4,5V/µs SOT23-5 _SMD
Supplier: STMicroelectronics
Matchcode: TSV911AIYLT
Rutronik No.: ICOP7084
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.4699 $
1,409.70 $

1xOP 8MHz 4,5V/µs SOT23-5 _SMD Description

Rail to rail input/output widebandwidth op-amps

Parameter

Slew rate
4.5 V/µs
Channels
1
Package
SOT23-5
R2R
R2R In/Out
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
8 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input offset
1.5 mV
Noise
21 nV/rtHz
Input bias
1 pA
Offset drift
5 µV/°C
Icc/ Channel
800 µA
Output current
35 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?