Cart

TSV734IQ4T

ST TSV734IQ4T

image shown is a representation only

ST

4xOP 0,9MHz 0,35V/µs QFN16 _SMD
Supplier: STMicroelectronics
Matchcode: TSV734IQ4T
Rutronik No.: ICOP7286
Unit Pack: 3000
MOQ: 3000
package: QFN16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
4,020.00 $

Prices

3,000 1.34 $
6,000 1.24 $

4xOP 0,9MHz 0,35V/µs QFN16 _SMD Description

High accuracy (Vio<200uV) Micropower (60uA) CMOS Op Amp

Parameter

Channels
4
Package
QFN16
Top(max)
125 °C
GBW
0.9 MHz
Vcc(max)
5.5 V
Icc/Channel
58 µA
Input offset
0.2 mV
Input bias
1 pA
Noise
35 nV/rtHz
Automotive
AEC-Q(100)
Slew rate
0.35 V/µs
Optimisation
MicroPower
Technology
CMOS
R2R
R2R In/Out
Shutdown
No
Offset drift
4.5 µV/°C
Output current
68 mA
Vcc(min)
1.5 V
Mounting
SMD
Footprint
9 mm²
Category
Precision
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?