Cart

TSV734IPT

ST TSV734IPT

image shown is a representation only

ST

4xOP 0,9MHz 0,35V/µs TSSOP14SMD
Supplier: STMicroelectronics
Matchcode: TSV734IPT
Rutronik No.: ICOP7285
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
On request
0.771 $
1,927.50 $

Prices

2,500 0.771 $
5,000 0.7291 $
7,500 0.6758 $

4xOP 0,9MHz 0,35V/µs TSSOP14SMD Description

High accuracy (Vio<200uV) Micropower (60uA) CMOS Op Amp

Parameter

Slew rate
0.35 V/µs
Channels
4
Package
TSSOP14
Optimisation
MicroPower
R2R
R2R In/Out
Vcc(min)
1.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.9 MHz
Automotive
NO
Top(max)
125 °C
Input offset
0.2 mV
Noise
35 nV/rtHz
Input bias
1 pA
Offset drift
4.5 µV/°C
Icc/ Channel
58 µA
Output current
68 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
33.66 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?