Cart

TSV714IQ4T

ST TSV714IQ4T

image shown is a representation only

ST

4xOP 0,15MHz 0,04V/µs QFN16_SMD
Supplier: STMicroelectronics
Matchcode: TSV714IQ4T
Rutronik No.: ICOP7250
Unit Pack: 3000
MOQ: 3000
package: QFN16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.32 $
3,960.00 $

Prices

3,000 1.32 $
6,000 1.23 $

4xOP 0,15MHz 0,04V/µs QFN16_SMD Description

High accuracy (Vio<200uV) Micropower (10uA) CMOS Op Amp

Parameter

Channels
4
Package
QFN16
Top(max)
125 °C
GBW
0.15 MHz
Vcc(max)
5.5 V
Icc/Channel
9 µA
Input offset
0.2 mV
Input bias
1 pA
Noise
100 nV/rtHz
Automotive
NO
Slew rate
0.04 V/µs
Technology
CMOS
R2R
R2R I/O
Shutdown
No
Offset drift
10 µV/°C
Output current
34 mA
Vcc(min)
1.5 V
Mounting
SMD
Footprint
5.95 mm²
Category
LowPower
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?