Cart

TSV712IST

ST TSV712IST

image shown is a representation only

ST

2xOP 0,15MHz 0,04V/µs MiniS_SMD
Supplier: STMicroelectronics
Matchcode: TSV712IST
Rutronik No.: ICOP7248
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.929 $
3,716.00 $

Prices

4,000 0.929 $
8,000 0.8627 $

2xOP 0,15MHz 0,04V/µs MiniS_SMD Description

High accuracy (Vio<200uV) Micropower (10uA) CMOS Op Amp

Parameter

Channels
2
Package
MiniSO8
Top(max)
125 °C
GBW
0.15 MHz
Vcc(max)
5.5 V
Icc/Channel
9 µA
Input offset
0.2 mV
Input bias
1 pA
Noise
100 nV/rtHz
Automotive
NO
Slew rate
0.04 V/µs
Technology
CMOS
R2R
R2R I/O
Shutdown
No
Offset drift
10 µV/°C
Output current
34 mA
Vcc(min)
1.5 V
Mounting
SMD
Footprint
14.7 mm²
Category
LowPower
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?