Cart

TSV712IQ2T

ST TSV712IQ2T

image shown is a representation only

ST

2xOP 0,15MHz 0,04V/µs DFN8 _SMD
Supplier: STMicroelectronics
Matchcode: TSV712IQ2T
Rutronik No.: ICOP7247
Unit Pack: 3000
MOQ: 3000
package: DFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9268 $
2,780.40 $

Prices

3,000 0.9268 $
6,000 0.8606 $

2xOP 0,15MHz 0,04V/µs DFN8 _SMD Description

High accuracy (Vio<200uV) Micropower (10uA) CMOS Op Amp

Parameter

Channels
2
Package
DFN8
Top(max)
125 °C
GBW
0.15 MHz
Vcc(max)
5.5 V
Icc/Channel
9 µA
Input offset
0.2 mV
Input bias
1 pA
Noise
100 nV/rtHz
Automotive
NO
Slew rate
0.04 V/µs
Technology
CMOS
R2R
R2R I/O
Shutdown
No
Offset drift
10 µV/°C
Output current
34 mA
Vcc(min)
1.5 V
Mounting
SMD
Footprint
4 mm²
Category
LowPower
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?