Cart

TSV6392IST

ST TSV6392IST

image shown is a representation only

ST

2xOP 2,4MHz 0,7V/µs MiniSO8_SMD
Supplier: STMicroelectronics
Matchcode: TSV6392IST
Rutronik No.: ICOP7308
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5222 $
2,088.80 $

Prices

4,000 0.5222 $
8,000 0.4709 $

2xOP 2,4MHz 0,7V/µs MiniSO8_SMD Description

Micro-power CMOS op-amp

Parameter

Channels
2
Optimisation
MicroPower
R2R
R2R In/Out
Shutdown
No
GBW
2.4 MHz
Slew rate
0.7 V/µs
Input offset
3 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
60 nV/rtHz
Icc/ Channel
50 µA
Output current
72 mA
Vcc(min)
1.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MiniSO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?