Cart

TSV6390ICT

ST TSV6390ICT

image shown is a representation only

ST

1xOP 2,4MHz 0,7V/µs SC70-6 _SMD
Supplier: STMicroelectronics
Matchcode: TSV6390ICT
Rutronik No.: ICOP7143
Unit Pack: 3000
MOQ: 3000
package: SC70-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3854 $
1,156.20 $

Prices

3,000 0.3854 $
6,000 0.3578 $

1xOP 2,4MHz 0,7V/µs SC70-6 _SMD Description

Micro-power CMOS op-amp with standby

Parameter

Channels
1
Optimisation
MicroPower
R2R
R2R In/Out
Shutdown
Yes
GBW
2.4 MHz
Slew rate
0.7 V/µs
Input offset
2 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
65 nV/rtHz
Icc/ Channel
55 µA
Output current
72 mA
Vcc(min)
1.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
3.24 mm²
Automotive
NO
Package
SC70-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?