Cart

TSV634IPT

ST TSV634IPT

image shown is a representation only

ST

4xOP 0,88MHz 0,34V/µs TSSOP-14
Supplier: STMicroelectronics
Matchcode: TSV634IPT
Rutronik No.: ICOP7454
Unit Pack: 2500
MOQ: 2500
package: TSSOp-14
Packaging: REEL
On request
0.838 $
2,095.00 $

Prices

2,500 0.838 $
5,000 0.7929 $
7,500 0.7348 $

4xOP 0,88MHz 0,34V/µs TSSOP-14 Description

Micro-power CMOS op-amp

Parameter

Slew rate
0.34 V/µs
Channels
4
Package
TSSOp-14
R2R
R2R In/Out
Vcc(min)
1.5 V
Vcc(max)
5.5 V
GBW
0.880 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input bias
10 pA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD/SMT
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?