Cart

TSV631ILT

ST TSV631ILT

image shown is a representation only

ST

1xOP 880kHz 0,27V/µs SOT23-5SMD
Supplier: STMicroelectronics
Matchcode: TSV631ILT
Rutronik No.: ICOP6985
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.3782 $
1,134.60 $

Prices

3,000 0.3782 $
6,000 0.3578 $
9,000 0.3317 $

1xOP 880kHz 0,27V/µs SOT23-5SMD Description

Micro-power CMOS op-amp

Parameter

Slew rate
0.27 V/µs
Channels
1
Package
SOT23-5
Optimisation
LowPower
R2R
R2R In/Out
Vcc(min)
1.5 V
Shutdown
Yes
Vcc(max)
5.5 V
GBW
0.88 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
3 mV
Noise
67 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
50 µA
Output current
74 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?