Cart

TSV6291AILT

ST TSV6291AILT

image shown is a representation only

ST

1xOP 1,3MHz 0,5V/µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TSV6291AILT
Rutronik No.: ICOP7434
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.5168 $
1,550.40 $

Prices

3,000 0.5168 $
6,000 0.497 $
9,000 0.4691 $

1xOP 1,3MHz 0,5V/µs SOT23-5 SMD Description

Micro-power CMOS op-amp

Parameter

Channels
1
Package
SOT23-5
R2R
R2R In/Out
Vcc(min)
1.5 V
Shutdown
NO
Vcc(max)
5.5 V
GBW
1.3 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.8 mV
Input bias
1 pA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?