Cart

TSV611AILT

ST TSV611AILT

image shown is a representation only

ST

1xOP 0.12MHz 0.04V/µs S23-5_SMD
Supplier: STMicroelectronics
Matchcode: TSV611AILT
Rutronik No.: ICOP6262
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.4589 $
1,376.70 $

Prices

3,000 0.4589 $
6,000 0.4342 $

1xOP 0.12MHz 0.04V/µs S23-5_SMD Description

Rail to rail input/output CMOS op-amp

Parameter

Slew rate
0.04 V/µs
Channels
1
Package
SOT23-5
Optimisation
LowPower
R2R
R2R In/Out
Vcc(min)
1.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.12 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
0.8 mV
Noise
110 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
9.5 µA
Output current
63 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?