Cart

TSV522AIQ2T

ST TSV522AIQ2T

image shown is a representation only

ST

2xOP 1,15MHz 0,89V/µs DFN8 Ro
Supplier: STMicroelectronics
Matchcode: TSV522AIQ2T
Rutronik No.: ICOP7415
Unit Pack: 3000
MOQ: 3000
package: DFN8
Packaging: REEL
On request
0.6925 $
2,077.50 $

Prices

3,000 0.6925 $
6,000 0.6552 $
9,000 0.6072 $

2xOP 1,15MHz 0,89V/µs DFN8 Ro Description

High merit factor (1.15 MHz for 45 uA) CMOS op-amps

Parameter

Slew rate
0.89 V/µs
Channels
2
Package
DFN8
R2R
R2R in/Out
Vcc(min)
2.7 V
Shutdown
NO
Vcc(max)
5.5 V
GBW
1.15 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.6 mV
Noise
61 nV/rtHz
Input bias
10000000 pA
Offset drift
600 µV/°C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?