Cart

TSV358IST

ST TSV358IST

image shown is a representation only

ST

2xOP 1,3MHz 0,6V/µs MiniSO8_SMD
Supplier: STMicroelectronics
Matchcode: TSV358IST
Rutronik No.: ICOP7401
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
On request
0.3035 $
1,214.00 $

Prices

4,000 0.3035 $
8,000 0.2871 $
12,000 0.2661 $

2xOP 1,3MHz 0,6V/µs MiniSO8_SMD Description

General purpose low voltage rail to rail input/output op-amp

Parameter

Slew rate
0.6 V/µs
Package
MiniSO8
Channels
2
Optimisation
Low Voltag
R2R
en/Out
Vcc(min)
2.5 V
Shutdown
NO
Vcc(max)
6 V
GBW
1.3 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.2 mV
Noise
27 nV/rtHz
Input bias
40000 pA
Offset drift
2 µV/°C
Icc/ Channel
420 µA
Output current
80 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?