Cart

TSV321RILT

ST TSV321RILT

image shown is a representation only

ST

1xOP 1,3MHz 0,6V/µs SOT23-5_SMD
Supplier: STMicroelectronics
Matchcode: TSV321RILT
Rutronik No.: ICOP7353
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
On request
0.2819 $
1,691.40 $

Prices

6,000 0.2819 $
12,000 0.2661 $
18,000 0.2503 $

1xOP 1,3MHz 0,6V/µs SOT23-5_SMD Description

General purpose low voltage rail to rail input/output op-amp

Parameter

Slew rate
0.6 V/µs
Channels
1
Package
SOT23-5
Optimisation
LowPower
R2R
R2R In/Out
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
6 V
GBW
1.3 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.2 mV
Noise
27 nV/rtHz
Input bias
40 pA
Offset drift
2 µV/°C
Icc/ Channel
420 µA
Output current
80 mA
Leadfree Defin.
4
Packaging
REEL
Mounting
SMD
Footprint
9 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?