Cart

TSU104IQ4T

ST TSU104IQ4T

image shown is a representation only

ST

4xOP 0,008MHz 3V/µs QFN16 _SMD
Supplier: STMicroelectronics
Matchcode: TSU104IQ4T
Rutronik No.: ICOP7246
Unit Pack: 3000
MOQ: 3000
package: QFN16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8971 $
2,691.30 $

Prices

3,000 0.8971 $
6,000 0.8331 $

4xOP 0,008MHz 3V/µs QFN16 _SMD Description

Nanopower 5V CMOS op-amp

Parameter

Channels
4
Package
QFN16
Top(max)
85 °C
GBW
0.008 MHz
Vcc(max)
5.5 V
Icc/Channel
0.58 µA
Input offset
0.1 mV
Input bias
1 pA
Noise
260 nV/rtHz
Automotive
NO
Slew rate
3 V/µs
Optimisation
NanoPower
Technology
CMOS
R2R
R2R I/O
Shutdown
No
Offset drift
5 µV/°C
Output current
11 mA
Vcc(min)
1.5 V
Mounting
SMD
Footprint
9 mm²
Category
LowPower
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Malaysia
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?