Cart

TSU104IPT

ST TSU104IPT

image shown is a representation only

ST

4xOP 0,008MHz 3V/µs TSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: TSU104IPT
Rutronik No.: ICOP7244
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
On request
1.17 $
2,925.00 $

Prices

2,500 1.17 $
5,000 1.033 $

4xOP 0,008MHz 3V/µs TSSOP14_SMD Description

Nanopower 5V CMOS op-amp

Parameter

Slew rate
3 V/µs
Channels
4
Package
TSSOP14
Optimisation
NanoPower
R2R
R2R I/O
Vcc(min)
1.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.008 MHz
Automotive
NO
Top(max)
85 °C
Input offset
0.1 mV
Noise
260 nV/rtHz
Input bias
1 pA
Offset drift
5 µV/°C
Icc/ Channel
0.58 µA
Output current
11 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
32 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?