Cart

TSU101RILT

ST TSU101RILT

image shown is a representation only

ST

1xOP 0,008MHz 3V/µs SOT23-5_SMD
Supplier: STMicroelectronics
Matchcode: TSU101RILT
Rutronik No.: ICOP6994
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.5288 $
1,586.40 $

Prices

3,000 0.5288 $
6,000 0.491 $

1xOP 0,008MHz 3V/µs SOT23-5_SMD Description

Nanopower 5V CMOS op-amp

Parameter

Channels
1
Optimisation
NanoPower
R2R
R2R In/Out
Shutdown
No
GBW
0.008 MHz
Slew rate
3 V/µs
Input offset
3.4 mV
Input bias
5 pA
Offset drift
5 µV/°C
Noise
265 nV/rtHz
Icc/ Channel
0.6 µA
Output current
11 mA
Vcc(min)
1.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?