Cart

TSM108IDT

ST TSM108IDT

image shown is a representation only

ST

Voltage and Current Controller
Supplier: STMicroelectronics
Matchcode: TSM108IDT
Rutronik No.: ICPWM7639
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7498 $
1,874.50 $

Prices

2,500 0.7498 $
5,000 0.7225 $

Voltage and Current Controller Description

Step down controller with constant voltage/current

Parameter

Type
SMPS
V(in) max
25 V
I(out)
4.5 A
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO-14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?