Cart

TSM108ID

ST TSM108ID

image shown is a representation only

ST

Voltage and Current Controller
Supplier: STMicroelectronics
Matchcode: TSM108ID
Rutronik No.: ICPWM6784
Unit Pack: 50
MOQ: 2000
package: SO-14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6779 $
1,355.80 $

Prices

2,000 0.6779 $
2,500 0.6655 $

Voltage and Current Controller Description

Step down controller with constant voltage/current

Parameter

Type
SMPS
V(in) max
25 V
I(out)
4.5 A
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO-14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?