Cart

TSM1052

ST TSM1052

image shown is a representation only

ST

CONST.VOLT/CURR CONTR SOT23-6
Supplier: STMicroelectronics
Matchcode: TSM1052
Rutronik No.: ICPWM5891
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
In Stock
0.532 $
1,596.00 $

Prices

3,000 0.532 $
6,000 0.4057 $
9,000 0.3724 $
12,000 0.3591 $

CONST.VOLT/CURR CONTR SOT23-6 Description

Constant voltage and constant current controller for battery chargers and adapters

Parameter

Type
SMPS
V(in) max
18 V
I(out)
0.1 A
T(A) min
-10 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?