Cart

TSM103WIDT

ST TSM103WIDT

image shown is a representation only

ST

2x OP & 1x V-REF SO8
Supplier: STMicroelectronics
Matchcode: TSM103WIDT
Rutronik No.: ICOP6038
Unit Pack: 2500
MOQ: 5000
package: SO-8
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3445 $
1,722.50 $

Prices

5,000 0.3445 $
10,000 0.3252 $
15,000 0.3059 $

2x OP & 1x V-REF SO8 Description

Dual operational amplifier and voltage reference

Parameter

Slew rate
32 V/µs
Package
SO-8
Optimisation
0.9
GBW
3 MHz
Automotive
NO
Input bias
105 pA
Offset drift
-40 µV/°C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?