Cart

TSM101AIDT

ST TSM101AIDT

image shown is a representation only

ST

Voltage and Current Controller
Supplier: STMicroelectronics
Matchcode: TSM101AIDT
Rutronik No.: ICPWM7879
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.5068 $
1,267.00 $

Prices

2,500 0.5068 $
5,000 0.3864 $
7,500 0.3611 $
10,000 0.3452 $

Voltage and Current Controller Description

VOLTAGE AND CURRENT CONTROLLER

Parameter

Type
SMPS
V(in) max
32 V
I(out)
4.5 A
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?