Cart

TSM1012IDT

ST TSM1012IDT

image shown is a representation only

ST

LOW CONSUMPT.VOLT/CURRENT CONT.
Supplier: STMicroelectronics
Matchcode: TSM1012IDT
Rutronik No.: ICPWM7473
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4517 $
1,129.25 $

Prices

2,500 0.4517 $
5,000 0.4216 $
7,500 0.4141 $
10,000 0.4066 $

LOW CONSUMPT.VOLT/CURRENT CONT. Description

LOW CONSUMPTION VOLTAGE AND CURRENT CONTROLLER FOR BATTERY CHARGERS AND ADAPTORS

Parameter

Type
SMPS
V(in) max
32 V
I(out)
4.5 A
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?