Cart

TSM1012AIDT

ST TSM1012AIDT

image shown is a representation only

ST

LOW CONSUMPT.VOLT/CURRENT CONT.
Supplier: STMicroelectronics
Matchcode: TSM1012AIDT
Rutronik No.: ICPWM6782
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
In Stock
0.7334 $
1,833.50 $

Prices

2,500 0.7334 $
5,000 0.5592 $
7,500 0.5134 $
10,000 0.495 $

LOW CONSUMPT.VOLT/CURRENT CONT. Description

LOW CONSUMPTION VOLTAGE AND CURRENT CONTROLLER FOR BATTERY CHARGERS AND ADAPTORS

Parameter

Type
SMPS
V(in) max
28 V
I(out)
4.5 A
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?