Cart

TSM1011IDT

ST TSM1011IDT

image shown is a representation only

ST

VOLT/CURR CONTR SO-8
Supplier: STMicroelectronics
Matchcode: TSM1011IDT
Rutronik No.: ICPWM7987
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4205 $
1,051.25 $

Prices

2,500 0.4205 $
5,000 0.4064 $
7,500 0.3994 $
10,000 0.3924 $
15,000 0.3819 $

VOLT/CURR CONTR SO-8 Description

Constant Voltage and Constant Current Controller

Parameter

Type
SMPS
V(in) max
8 V
I(out)
0.01 A
T(A) min
0 °C
T(A) max
105 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?