Cart

TSH72CDT

ST TSH72CDT

image shown is a representation only

ST

2xOP 70MHz 100V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TSH72CDT
Rutronik No.: ICOP6447
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/05/2015
0.6997 $
1,749.25 $

Prices

2,500 0.6997 $
5,000 0.6497 $
Article with this quantity is not orderable.

2xOP 70MHz 100V/µs SO8 _SMD Description

Rail-to-rail video op-amp

Parameter

Slew rate
100 V/µs
Channels
2
Package
SO8
Optimisation
LowPower
R2R
R2R Out
Vcc(min)
3 V
Shutdown
No
Vcc(max)
12 V
GBW
70 MHz
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Input offset
1.2 mV
Noise
11 nV/rtHz
Input bias
6000 pA
Offset drift
4 µV/°C
Icc/ Channel
8200 µA
Output current
55 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?