Cart

TSH22IDT

ST TSH22IDT

image shown is a representation only

ST

2xOP 25MHz 15V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TSH22IDT
Rutronik No.: ICOP5843
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.5269 $
1,317.25 $

Prices

2,500 0.5269 $
5,000 0.5023 $
7,500 0.4847 $
12,500 0.4566 $
17,500 0.432 $

2xOP 25MHz 15V/µs SO8 _SMD Description

High gain bandwidth product bipolar op-amp

Parameter

Channels
2
Optimisation
LowNoise
R2R
No
Shutdown
No
GBW
25 MHz
Slew rate
15 V/µs
Input offset
2.5 mV
Input bias
100000 pA
Offset drift
2 µV/°C
Noise
14 nV/rtHz
Icc/ Channel
2150 µA
Output current
40 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?