Cart

TSC103IYDT

ST TSC103IYDT

image shown is a representation only

ST

I-MonIC High Voltage SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TSC103IYDT
Rutronik No.: ICOP7587
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
1.61 $
4,025.00 $

I-MonIC High Voltage SO8 _SMD Description

High voltage, high side current sense amplifier

Parameter

Channels
1
Package
SO8
Optimisation
CurrentSen
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Icc/ Channel
360 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
31 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?