Cart

TSC103IPT

ST TSC103IPT

image shown is a representation only

ST

I-MonIC TSSOP8 SMD
Supplier: STMicroelectronics
Matchcode: TSC103IPT
Rutronik No.: ICOP6979
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
1.63 $
6,520.00 $

I-MonIC TSSOP8 SMD Description

High voltage, high side current sense amplifier

Parameter

Slew rate
0.6 V/µs
Channels
1
Package
TSSOP8
Optimisation
HighVoltag
R2R
No
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.7 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.5 mV
Noise
40 nV/rtHz
Input bias
10 pA
Offset drift
5 µV/°C
Icc/ Channel
200 µA
Output current
26 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
19.2 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?