Cart

TSC1031IPT

ST TSC1031IPT

image shown is a representation only

ST

I-MonIC 700kHz0,6V/µsTSSOP8_SMD
Supplier: STMicroelectronics
Matchcode: TSC1031IPT
Rutronik No.: ICOP7121
Unit Pack: 1
MOQ: 1
package: TSSOP8
Packaging: REEL
In Stock
1.32 $
1.32 $

I-MonIC 700kHz0,6V/µsTSSOP8_SMD Description

High-voltage high side current sense amplifier

Parameter

Slew rate
10000 V/µs
Package
TSSOP8
Channels
No
Optimisation
No
R2R
0.7
Vcc(min)
2.7 V
Shutdown
0.6
Vcc(max)
5.5 V
GBW
0.5 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
5 mV
Noise
26 nV/rtHz
Input bias
40 pA
Offset drift
200 µV/°C
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
19.2 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Germany
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?