Cart

TS972IPT

ST TS972IPT

image shown is a representation only

ST

2xOP 12MHz 4V/µs TSSOP8 _SMD
Supplier: STMicroelectronics
Matchcode: TS972IPT
Rutronik No.: ICOP5690
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4253 $
1,701.20 $

Prices

4,000 0.4253 $
8,000 0.3757 $

2xOP 12MHz 4V/µs TSSOP8 _SMD Description

Output rail-to-rail very low-noise op-amps

Parameter

Channels
2
Package
TSSOP8
Top(max)
125 °C
GBW
12 MHz
Vcc(max)
10 V
Icc/Channel
2000 µA
Input offset
1 mV
Input bias
200000 pA
Noise
4 nV/rtHz
Automotive
NO
Slew rate
4 V/µs
Optimisation
LowNoise
R2R
R2R Out
Shutdown
No
Offset drift
5 µV/°C
Output current
100 mA
Vcc(min)
2.7 V
Top(min)
-40 °C
Mounting
SMD
Footprint
19.2 mm²
Category
Precision
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?