Cart

TS971ILT

ST TS971ILT

image shown is a representation only

ST

1xOP 12MHz 4V/µs SOT23-5 _SMD
Supplier: STMicroelectronics
Matchcode: TS971ILT
Rutronik No.: ICOP7043
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.3711 $
1,113.30 $

Prices

3,000 0.3711 $
6,000 0.3445 $

1xOP 12MHz 4V/µs SOT23-5 _SMD Description

Output rail-to-rail very low-noise op-amps

Parameter

Channels
1
Package
SOT23-5
Top(max)
125 °C
GBW
12 MHz
Vcc(max)
10 V
Icc/Channel
2000 µA
Input offset
1 mV
Input bias
200000 pA
Noise
4 nV/rtHz
Automotive
NO
Slew rate
4 V/µs
Optimisation
LowPower
R2R
R2R Out
Shutdown
No
Offset drift
5 µV/°C
Output current
100 mA
Vcc(min)
2.7 V
Top(min)
-40 °C
Mounting
SMD
Footprint
8.12 mm²
Category
Precision
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
France
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?