TS952IDT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TS952IDT
Rutronik No.: ICOP6231
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
2xOP 3MHz 1V/µs SO8 _SMD Description
Real input & output rail to rail / low distortion (0.01%)
Parameter
- Slew rate
- 1 V/µs
- Channels
- 2
- Package
- SO8
- Optimisation
- LowPower
- R2R
- R2R In/Out
- Vcc(min)
- 2.7 V
- Shutdown
- No
- Vcc(max)
- 12 V
- GBW
- 3 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 6 mV
- Noise
- 25 nV/rtHz
- Input bias
- 35000 pA
- Offset drift
- 2 µV/°C
- Icc/ Channel
- 900 µA
- Output current
- 10 mA
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 29.4 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- ABC-Code
- B
- Supplier Lead time
- 27 weeks