Cart

TS951ILT

ST TS951ILT

image shown is a representation only

ST

1xOP 3MHz 1V/µs SOT23-5 _SMD
Supplier: STMicroelectronics
Matchcode: TS951ILT
Rutronik No.: ICOP4639
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.3289 $
986.70 $

Prices

3,000 0.3289 $
6,000 0.3135 $
9,000 0.3025 $
15,000 0.285 $
21,000 0.2696 $

1xOP 3MHz 1V/µs SOT23-5 _SMD Description

Real input & output rail to rail / low distortion (0.01%)

Parameter

Channels
1
R2R
R2R In/Out
Shutdown
No
GBW
3 MHz
Slew rate
1 V/µs
Input offset
6 mV
Input bias
35000 pA
Offset drift
2 µV/°C
Noise
25 nV/rtHz
Icc/ Channel
900 µA
Output current
10 mA
Vcc(min)
2.7 V
Vcc(max)
12 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?