Cart

TS944IDT

ST TS944IDT

image shown is a representation only

ST

4xOP 0,01MHz 0,004V/µs SO14_SMD
Supplier: STMicroelectronics
Matchcode: TS944IDT
Rutronik No.: ICOP5764
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.7961 $
1,990.25 $

Prices

2,500 0.7961 $
5,000 0.7393 $

4xOP 0,01MHz 0,004V/µs SO14_SMD Description

Ultra-micropower amplifier with CMOS inputs

Parameter

Channels
4
Optimisation
MicroPower
R2R
R2R Out
Shutdown
No
GBW
0.01 MHz
Slew rate
0.0045 V/µs
Input offset
10 mV
Input bias
1 pA
Offset drift
7 µV/°C
Icc/ Channel
1.2 µA
Output current
0.65 mA
Vcc(min)
2.5 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?