Cart

TS942IDT

ST TS942IDT

image shown is a representation only

ST

2xOP 0,01MHz 0,004V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS942IDT
Rutronik No.: ICOP5934
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
0.7991 $
1,997.75 $

2xOP 0,01MHz 0,004V/µs SO8 _SMD Description

Ultra-micropower amplifier with CMOS inputs

Parameter

Slew rate
0.004 V/µs
Channels
2
Package
SO8
Optimisation
MicroPower
R2R
R2R Out
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
10 V
GBW
0.01 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
10 mV
Input bias
1 pA
Offset drift
7 µV/°C
Icc/ Channel
1.2 µA
Output current
1.5 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?