Cart

TS931BILT

ST TS931BILT

image shown is a representation only

ST

1xOP 0,1MHz 50V/ms SOT23-5 _SMD
Supplier: STMicroelectronics
Matchcode: TS931BILT
Rutronik No.: ICOP7580
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.5869 $
1,760.70 $

1xOP 0,1MHz 50V/ms SOT23-5 _SMD Description

Micropower amplifier with CMOS inputs

Parameter

Slew rate
0.05 V/µs
Channels
1
Package
SOT23-5
Optimisation
MicroPower
R2R
R2RIO
Vcc(min)
2.7 V
Shutdown
NO
Vcc(max)
10 V
GBW
0.1 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
105 °C
Input offset
2 mV
Noise
75 nV/rtHz
Input bias
1 pA
Offset drift
3 µV/°C
Icc/ Channel
20 µA
Output current
5 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
9 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?