Cart

TS924IPT

ST TS924IPT

image shown is a representation only

ST

4xOP 4MHz 1.3V/µs TSSOP14 _SMD
Supplier: STMicroelectronics
Matchcode: TS924IPT
Rutronik No.: ICOP4638
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.4297 $
1,074.25 $

Prices

2,500 0.4297 $
10,000 0.4079 $
50,000 0.3933 $

4xOP 4MHz 1.3V/µs TSSOP14 _SMD Description

Rail-to-rail high output current op-amps

Parameter

Channels
4
Optimisation
LowNoise
R2R
R2R In/Out
Shutdown
No
GBW
4 MHz
Slew rate
1.3 V/µs
Input offset
3 mV
Input bias
15000 pA
Offset drift
2 µV/°C
Noise
9 nV/rtHz
Icc/ Channel
1000 µA
Output current
80 mA
Vcc(min)
2.7 V
Vcc(max)
12 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?