Cart

TS924AIPT

ST TS924AIPT

image shown is a representation only

ST

4xOP 4MHz 1,3V/µs TSSOP14 SMD
Supplier: STMicroelectronics
Matchcode: TS924AIPT
Rutronik No.: ICOP7233
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.9614 $
2,403.50 $

Prices

2,500 0.9614 $
5,000 0.8927 $

4xOP 4MHz 1,3V/µs TSSOP14 SMD Description

Excellent audio performance / low distortion (0.005%)

Parameter

Channels
4
Package
TSSOP14
Top(max)
125 °C
GBW
400 MHz
Vcc(max)
12 V
Input offset
3 mV
Noise
9 nV/rtHz
Automotive
NO
Slew rate
1.3 V/µs
R2R
R2R I/O
Offset drift
2 µV/°C
Vcc(min)
2.7 V
Mounting
SMD
Category
BiCMOS
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Philippines
Supplier Leadtime
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?