Cart

TS922IPT

ST TS922IPT

image shown is a representation only

ST

2xOP 4MHz 1,3V/µs TSSOP8 _SMD
Supplier: STMicroelectronics
Matchcode: TS922IPT
Rutronik No.: ICOP5703
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Topseller
On request
0.5157 $
2,062.80 $

Prices

4,000 0.5157 $
8,000 0.4916 $
12,000 0.4744 $
16,000 0.4469 $
24,000 0.4228 $

2xOP 4MHz 1,3V/µs TSSOP8 _SMD Description

Excellent audio performance / low distortion (0.005%)

Parameter

Channels
2
Optimisation
LowNoise
R2R
R2R In/Out
Shutdown
No
GBW
4 MHz
Slew rate
1.3 V/µs
Input offset
3 mV
Input bias
15000 pA
Offset drift
2 µV/°C
Noise
9 nV/rtHz
Icc/ Channel
2000 µA
Output current
80 mA
Vcc(min)
2.7 V
Vcc(max)
12 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
19.2 mm²
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?