Cart

TS922AIDT

ST TS922AIDT

image shown is a representation only

ST

2xOP 4MHz 1,3V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS922AIDT
Rutronik No.: ICOP7540
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.2578 $
644.50 $

Prices

2,500 0.2578 $
5,000 0.2532 $
7,500 0.2508 $
12,500 0.2485 $
17,500 0.2438 $

Parameter

Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?