Cart

TS921IDT

ST TS921IDT

image shown is a representation only

ST

1xOP 4MHz 1,3V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS921IDT
Rutronik No.: ICOP7003
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.6698 $
1,674.50 $

Prices

2,500 0.6698 $
5,000 0.6385 $
7,500 0.6162 $
12,500 0.5805 $
17,500 0.5492 $

1xOP 4MHz 1,3V/µs SO8 _SMD Description

Rail-to-rail high output current op-amps

Parameter

Channels
R2R In/Out
Optimisation
No
R2R
4
Shutdown
1.3
GBW
3 MHz
Slew rate
15000 V/µs
Input offset
2 mV
Input bias
9 pA
Offset drift
1000 µV/°C
Noise
80 nV/rtHz
Vcc(min)
2.7 V
Vcc(max)
12 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?