Cart

TS921ID

ST TS921ID

image shown is a representation only

ST

1xOP 4MHz 1,3V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS921ID
Rutronik No.: ICOP5820
Unit Pack: 100
MOQ: 2000
package: SO8
Packaging: TUBE
Topseller
On request
0.5467 $
1,093.40 $

1xOP 4MHz 1,3V/µs SO8 _SMD Description

Rail-to-rail high output current op-amps

Parameter

Channels
1
Optimisation
LowNoise
R2R
R2R In/Out
Shutdown
No
GBW
4 MHz
Slew rate
1.3 V/µs
Input offset
3 mV
Input bias
15000 pA
Offset drift
2 µV/°C
Noise
9 nV/rtHz
Icc/ Channel
1000 µA
Output current
80 mA
Vcc(min)
2.7 V
Vcc(max)
12 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?