Cart

TS914AIDT

ST TS914AIDT

image shown is a representation only

ST

4xOP 1.4MHz 0,5V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TS914AIDT
Rutronik No.: ICOP5924
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
On request
1.32 $
3,300.00 $

Prices

2,500 1.32 $
5,000 1.26 $
7,500 1.21 $
12,500 1.14 $
17,500 1.0801 $

4xOP 1.4MHz 0,5V/µs SO14 _SMD Description

Low power with CMOS inputs

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.4 MHz
Slew rate
0.5 V/µs
Input offset
5 mV
Input bias
1 pA
Offset drift
5 µV/°C
Noise
30 nV/rtHz
Icc/ Channel
200 µA
Output current
60 mA
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?