Cart

TS912IYDT

ST TS912IYDT

image shown is a representation only

ST

2xOP 1.4MHz x,xV/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS912IYDT
Rutronik No.: ICOP7297
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7256 $
1,814.00 $

Prices

2,500 0.7256 $
5,000 0.6738 $

2xOP 1.4MHz x,xV/µs SO8 _SMD Description

Low power with CMOS inputs

Parameter

Channels
2
R2R
R2R In/Out
Shutdown
No
GBW
1.4 MHz
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?