Cart

TS912IDT

ST TS912IDT

image shown is a representation only

ST

2xOP 1.4MHz 1.3V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS912IDT
Rutronik No.: ICOP7378
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
On request
On request
Article with this quantity is not orderable.

2xOP 1.4MHz 1.3V/µs SO8 _SMD Description

Low power with CMOS inputs

Parameter

Channels
R2R In/Out
Optimisation
No
R2R
1.4
Shutdown
1.3
GBW
10 MHz
Slew rate
1 V/µs
Input offset
5 mV
Input bias
30 pA
Offset drift
400 µV/°C
Noise
75 nV/rtHz
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?