Cart

TS912IDT

ST TS912IDT

image shown is a representation only

ST

2xOP 1.4MHz 1.3V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS912IDT
Rutronik No.: ICOP5681
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.639 $
1,597.50 $

Prices

2,500 0.639 $
5,000 0.594 $

2xOP 1.4MHz 1.3V/µs SO8 _SMD Description

Low power with CMOS inputs

Parameter

Slew rate
1.3 V/µs
Channels
2
Package
SO8
R2R
R2R In/Out
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
16 V
GBW
1.4 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
10 mV
Noise
30 nV/rtHz
Input bias
1 pA
Offset drift
5 µV/°C
Icc/ Channel
400 µA
Output current
75 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?