Cart

TS912ID

ST TS912ID

image shown is a representation only

ST

2xOP 1,4MHz 1.3V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS912ID
Rutronik No.: ICOP5583
Unit Pack: 100
MOQ: 2000
package: SO8
Packaging: TUBE
Topseller
On request
0.3901 $
780.20 $

2xOP 1,4MHz 1.3V/µs SO8 _SMD Description

Low power with CMOS inputs

Parameter

Channels
2
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.4 MHz
Slew rate
1.3 V/µs
Input offset
2 mV
Input bias
1 pA
Offset drift
5 µV/°C
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?