Cart

TS912AIDT

ST TS912AIDT

image shown is a representation only

ST

2xOP 1,4MHz 0,4V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS912AIDT
Rutronik No.: ICOP7501
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
On request
On request

Parameter

Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?